Cart

12065F102K4T2A

AVX 12065F102K4T2A

image shown is a representation only

AVX

KC 1,0nF 1206 10% 50V X8R AECQ
Supplier: AVX
Matchcode: KC1,0N1206X8R050KAECQ
Rutronik No.: KKK17814
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0647 $
258.80 $

Prices

4,000 0.0647 $
16,000 0.059 $
52,000 0.0565 $

Parameter

C(N)
1n F
V(N)
50 V
Case size
1206
Dielectric
X8R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?