Cart

12065C475KAT2A

AVX 12065C475KAT2A

image shown is a representation only

AVX

KC 4,7µF 1206 10% 50V X7R
Supplier: AVX
Matchcode: KC4,7U1206X7R050K NORM
Rutronik No.: KKK24791
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL BLI
Soon available
0.2389 $
597.25 $

Prices

2,500 0.2389 $
5,000 0.2333 $
7,500 0.2291 $
12,500 0.2249 $
17,500 0.2206 $

Parameter

C(N)
4,7µ F
V(N)
50 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?