Cart

12065C475K4Z4A

AVX 12065C475K4Z4A

image shown is a representation only

AVX

KC 4,7µF 1206 10% 50V X7R ASTAG
Supplier: AVX
Matchcode: KC4,7U1206X7R050KAECQSTAG
Rutronik No.: KKK24204
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL BLI
Soon available
On request
On request

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
13 inch
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
Supplier Lead time
82 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?