Cart

12065C475K4T2A

AVX 12065C475K4T2A

image shown is a representation only

AVX

KC 4,7µF 1206 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC4,7U1206X7R050KAECQ
Rutronik No.: KKK23195
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
Soon available
0.3127 $
625.40 $

Prices

2,000 0.3127 $
4,000 0.3053 $
6,000 0.2998 $
10,000 0.2943 $
14,000 0.2888 $

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.78 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?