Cart

12065C474K4T4A

AVX 12065C474K4T4A

image shown is a representation only

AVX

KC 470nF 1206 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC470N1206X7R050KAECQ
Rutronik No.: KKK23979
Unit Pack: 10000
MOQ: 16000
package: 1206
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0721 $
1,442.00 $

Prices

16,000 0.08 $
20,000 0.0721 $
50,000 0.069 $

Parameter

C(N)
470n F
V(N)
50 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.52 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
2 mm
Customs Tariff No.
85322400000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?