Cart

12065C473K4Z2A

AVX 12065C473K4Z2A

image shown is a representation only

AVX

KC 47nF1206 10%50V X7R AECQST
Supplier: AVX
Matchcode: KC47N1206X7R050KAECQSTAG
Rutronik No.: KKK17706
Unit Pack: 4000
MOQ: 12000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0369 $
442.80 $

Prices

12,000 0.0369 $
24,000 0.0337 $
80,000 0.0322 $

Parameter

Style
CHIP
C(N)
47n F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?