Cart

12065C334K4T4A

AVX

KC 330nF 1206 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC330N1206X7R050KAECQ
Rutronik No.: KKK24374
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL BLI
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0688 $
688.00 $

Prices

10,000 0.0688 $
20,000 0.0674 $
40,000 0.0665 $
60,000 0.0656 $
80,000 0.0642 $

Parameter

C(N)
330n F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.52 mm
Tape type
13 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?