Cart

12065C333K4Z2A

AVX 12065C333K4Z2A

image shown is a representation only

AVX

KC 33nF1206 10%50V X7R AECQST
Supplier: AVX
Matchcode: KC33N1206X7R050KAECQSOFT
Rutronik No.: KKK17703
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
On request
0.1885 $
754.00 $

Prices

4,000 0.1885 $
8,000 0.1841 $
12,000 0.1808 $
16,000 0.1774 $
24,000 0.1741 $

Parameter

Style
CHIP
C(N)
33n F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?