Cart

12065C332KAZ2A

AVX 12065C332KAZ2A

image shown is a representation only

AVX

KC 3,3nF 1206 10% 50V X7R STAG
Supplier: AVX
Matchcode: KC3,3N1206X7R050K NORMSTAG
Rutronik No.: KKK22239
Unit Pack: 4000
MOQ: 8000
package: 1206
Packaging: REEL PAP
On request
0.1816 $
1,452.80 $

Prices

8,000 0.1816 $
16,000 0.1782 $
32,000 0.175 $
40,000 0.1718 $

Parameter

Style
CHIP
C(N)
3,3n F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Automotive
NO
Package
1206
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?