Cart

12065C123KAT2A

AVX 12065C123KAT2A

image shown is a representation only

AVX

KC 12nF 1206 10% 50V X7R
Supplier: AVX
Matchcode: KC12N1206X7R050K NORM
Rutronik No.: KKK15797
Unit Pack: 4000
MOQ: 8000
package: 1206
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0429 $
343.20 $

Prices

8,000 0.0429 $
16,000 0.0423 $
24,000 0.0417 $
40,000 0.0409 $

Parameter

C(N)
12n F
V(N)
50 V
Case size
1206
Tolerance
10%
Dielectric
X7R
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?