Cart

12065C105KAZ2A

AVX 12065C105KAZ2A

image shown is a representation only

AVX

KC 1,0µF 1206 10% 50V X7R STAG
Supplier: AVX
Matchcode: KC1,0U1206X7R050K NORMSTAG
Rutronik No.: KKS1873
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
In Stock
0.1166 $
233.20 $

Prices

2,000 0.1166 $
4,000 0.1143 $
6,000 0.1127 $
10,000 0.1112 $
16,000 0.1088 $

Parameter

C(N)
1µ F
V(N)
50 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STAG
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
COMMERCIAL
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
5 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?