Cart

12065C105K4Z2A

AVX 12065C105K4Z2A

image shown is a representation only

AVX

KC1,0µF1206 10%50VX7R ASTAG
Supplier: AVX
Matchcode: KC1,0U1206X7R050KAECQSTAG
Rutronik No.: KKS2067
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
In Stock
0.1413 $
282.60 $

Prices

2,000 0.1413 $
4,000 0.1384 $
6,000 0.1366 $
10,000 0.1347 $
16,000 0.1318 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.78 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?