Cart

12065C104JAZ2A

AVX

KC 100nF 1206 5% 50V X7R STAG
Supplier: AVX
Matchcode: KC100N1206X7R050J NORMSTAG
Rutronik No.: KKK23002
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
In Stock
0.0811 $
324.40 $

Prices

4,000 0.0811 $
8,000 0.0795 $
16,000 0.0784 $
24,000 0.0773 $
32,000 0.0757 $

Parameter

Style
CHIP
C(N)
100n F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
5%
Design / type
STAG
Purpose of use
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Automotive
NO
Package
1206
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?