Cart

12065C104JAT2A

AVX 12065C104JAT2A

image shown is a representation only

AVX

KC 100nF 1206 5% 50V X7R
Supplier: AVX
Matchcode: KC100N1206X7R050J NORM
Rutronik No.: KKK3170
Unit Pack: 4000
MOQ: 20000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0911 $
1,822.00 $

Prices

20,000 0.0911 $
52,000 0.0871 $

Parameter

C(N)
100n F
V(N)
50 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?