Cart

12065C103KAZ2A

AVX 12065C103KAZ2A

image shown is a representation only

AVX

KC 10nF 1206 10% 50V X7R STAG
Supplier: AVX
Matchcode: KC10N1206X7R050K NORMSTAG
Rutronik No.: KKK16378
Unit Pack: 4000
MOQ: 12000
package: 1206
Packaging: REEL PAP
On request
0.0931 $
1,117.20 $

Prices

12,000 0.0931 $
24,000 0.0914 $
36,000 0.0897 $

Parameter

Style
CHIP
C(N)
10n F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Automotive
NO
Package
1206
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?