Cart

12065C102KAT2A

AVX 12065C102KAT2A

image shown is a representation only

AVX

KC 1,0nF 1206 10% 50V X7R
Supplier: AVX
Matchcode: KC1,0N1206X7R050K NORM
Rutronik No.: KKK2664
Unit Pack: 4000
MOQ: 40000
package: 1206
Packaging: REEL PAP
On request
0.0777 $
3,108.00 $

Parameter

C(N)
1n F
V(N)
50 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?