12065A392GAT2A

image shown is a representation only
Supplier: AVX
Matchcode: KC3,9N1206NP0050G NORM
Rutronik No.: KKK20538
Unit Pack: 4000
MOQ: 12000
package: 1206
Packaging: REEL BLI
Parameter
- C(N)
- 3,9n F
- V(N)
- 50 V
- Case size
- 1206
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 2%
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Electrodes
- NME
- Termination
- NISN
- Tape type
- 7 inch
- Leadfree Defin.
- 10
- Package
- 1206
- Bendingstrength
- 2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks