Cart

12065A332GAT2A

AVX 12065A332GAT2A

image shown is a representation only

AVX

KC 3,3nF 1206 2% 50V NP0
Supplier: AVX
Matchcode: KC3,3N1206NP0050G NORM
Rutronik No.: KKK19047
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2236 $
894.40 $

Prices

4,000 0.2236 $
12,000 0.2154 $

Parameter

C(N)
3,3n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
2%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
VS
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?