Cart

12065A272J4T2A

AVX 12065A272J4T2A

image shown is a representation only

AVX

KC 2,7nF 1206 5% 50V NP0 AECQ
Supplier: AVX
Matchcode: KC2,7N1206NP0050JAECQ
Rutronik No.: KKS1015
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/13/2016
0.338 $
676.00 $

Prices

2,000 0.338 $
4,000 0.3081 $
16,000 0.2946 $
Article with this quantity is not orderable.

Parameter

C(N)
2,7n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.27 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?