Cart

12065A222JAT2A

AVX 12065A222JAT2A

image shown is a representation only

AVX

KC 2,2nF 1206 5% 50V NP0
Supplier: AVX
Matchcode: KC2,2N1206NP0050J NORM
Rutronik No.: KKK2880
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL BLI
Soon available
0.1192 $
476.80 $

Prices

4,000 0.1192 $
8,000 0.1164 $
12,000 0.1143 $
24,000 0.1122 $
36,000 0.1101 $

Parameter

C(N)
2,2n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?