Cart

12065A222FAT2A

AVX 12065A222FAT2A

image shown is a representation only

AVX

KC 2,2nF 1206 1% 50V NP0
Supplier: AVX
Matchcode: KC2,2N1206NP0050F NORM
Rutronik No.: KKK6730
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL BLI
On request
0.3409 $
1,363.60 $

Prices

4,000 0.3409 $
8,000 0.3341 $
12,000 0.3295 $
20,000 0.325 $
24,000 0.3182 $

Parameter

C(N)
2,2n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
NME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?