Cart

12065A221JAT2A

AVX 12065A221JAT2A

image shown is a representation only

AVX

KC 220pF 1206 5% 50V NP0
Supplier: AVX
Matchcode: KC220P1206NP0050J NORM
Rutronik No.: KKK2453
Unit Pack: 4000
MOQ: 20000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0303 $
606.00 $

Prices

20,000 0.0303 $
24,000 0.0276 $
80,000 0.0264 $

Parameter

C(N)
220p F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?