Cart

12063L225K4Z2A

AVX

KC 2,2µF 1206 10% 25V X8L ASTAG
Supplier: AVX
Matchcode: KC2,2U1206X8L025KAECQSTAG
Rutronik No.: KKK24848
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
2,2µ F
Case size
1206
Dielectric
X8L
V(N)
25 V
Tolerance
10%
Design / type
STAG
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
2 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.3 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?