Cart

12063F474K4T2A

AVX 12063F474K4T2A

image shown is a representation only

AVX

KC 470nF 1206 10% 25V X8R AECQ
Supplier: AVX
Matchcode: KC470N1206X8R025KAECQ
Rutronik No.: KKK17784
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.12 $
240.00 $

Prices

2,000 0.12 $
10,000 0.1114 $
30,000 0.1065 $

Parameter

C(N)
470n F
V(N)
25 V
Case size
1206
Dielectric
X8R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.27 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?