Cart

12063F334K4Z2A

AVX 12063F334K4Z2A

image shown is a representation only

AVX

KC330nF 1206 10% 25V X8R ASTAG
Supplier: AVX
Matchcode: KC330N1206X8R025KAECQSTAG
Rutronik No.: KKS2334
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1268 $
253.60 $

Prices

2,000 0.1268 $
10,000 0.1156 $
30,000 0.1105 $

Parameter

Style
CHIP
C(N)
330n F
Case size
1206
Dielectric
X8R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.27 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?