Cart

12063C684KAZ2A

AVX 12063C684KAZ2A

image shown is a representation only

AVX

KC 680nF 1206 10% 25V X7R STAG
Supplier: AVX
Matchcode: KC680N1206X7R025K NORMSTAG
Rutronik No.: KKK21486
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL BLI
On request Allocation
0.2921 $
1,168.40 $

Prices

4,000 0.2921 $
16,000 0.2792 $

Parameter

Style
CHIP
C(N)
680n F
Case size
1206
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?