Cart

12063C225K4Z4A

AVX

KC2,2µF1206 10%25VX7R ASTAG
Supplier: AVX
Matchcode: KC2,2U1206X7R025KAECQSTAG
Rutronik No.: KKS1982
Unit Pack: 5000
MOQ: 10000
package: 1206
Packaging: REEL BLI
On request
0.1376 $
1,376.00 $

Prices

10,000 0.1376 $
20,000 0.1357 $
30,000 0.1338 $
40,000 0.131 $

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
1206
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
13 inch
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.78 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?