Cart

12063C225K4Z2A

AVX 12063C225K4Z2A

image shown is a representation only

AVX

KC 2,2uF 1206 10% 25V X7R ASTAG
Supplier: AVX
Matchcode: KC2,2U1206X7R025KAECQSTAG
Rutronik No.: KKK17710
Unit Pack: 2000
MOQ: 8000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1945 $
1,556.00 $

Prices

8,000 0.1945 $
10,000 0.1774 $
30,000 0.1696 $

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
1206
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?