Cart

12063C224KAT2A

AVX 12063C224KAT2A

image shown is a representation only

AVX

KC 220nF 1206 10% 25V X7R
Supplier: AVX
Matchcode: KC220N1206X7R025K NORM
Rutronik No.: KKK20306
Unit Pack: 4000
MOQ: 20000
package: 1206
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0766 $
1,532.00 $

Prices

20,000 0.0766 $
40,000 0.0752 $

Parameter

C(N)
220n F
V(N)
25 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?