Cart

12063C105KAT2A

AVX

KC 1,0µF 1206 10% 25V X7R
Supplier: AVX
Matchcode: KC1,0U1206X7R025K NORM
Rutronik No.: KKK13876
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
In Stock
0.0423 $
126.90 $

Prices

3,000 0.0423 $
6,000 0.0419 $
18,000 0.0415 $

Parameter

C(N)
1µ F
Case size
1206
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?