Cart

12062C683KAT2A/...1A

AVX 12062C683KAT2A/...1A

image shown is a representation only

AVX

KC 68nF 1206 10% 200V X7R
Supplier: AVX
Matchcode: KC68N1206X7R200K NORM
Rutronik No.: KKK17084
Unit Pack: 2000
MOQ: 16000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.09 $
1,440.00 $

Prices

16,000 0.09 $
50,000 0.0891 $

Parameter

C(N)
68n F
V(N)
200 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?