Cart

12062C222K4Z2A

AVX 12062C222K4Z2A

image shown is a representation only

AVX

KC2,2nF1206 10% 200V X7R ASTAG
Supplier: AVX
Matchcode: KC2,2N1206X7R200KAECQSTAG
Rutronik No.: KKK22562
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.12 $
480.00 $

Prices

4,000 0.12 $
16,000 0.1063 $
52,000 0.1016 $

Parameter

Style
CHIP
C(N)
2,2n F
Case size
1206
Dielectric
X7R
V(N)
200 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?