Cart

12062C103KAT2A

AVX 12062C103KAT2A

image shown is a representation only

AVX

KC 10nF 1206 10% 200V X7R
Supplier: AVX
Matchcode: KC10N1206X7R200K NORM
Rutronik No.: KKK16750
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL BLI
On request
0.1184 $
473.60 $

Prices

4,000 0.1184 $
8,000 0.1156 $
12,000 0.1135 $
20,000 0.1114 $
32,000 0.1093 $

Parameter

C(N)
10n F
V(N)
200 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?