Cart

12061C683K4T2A

AVX 12061C683K4T2A

image shown is a representation only

AVX

KC 68nF 1206 10% 100V X7R AECQ
Supplier: AVX
Matchcode: KC68N1206X7R100KAECQ
Rutronik No.: KKS1120
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0783 $
156.60 $

Prices

2,000 0.0783 $
4,000 0.07 $
24,000 0.0638 $
80,000 0.061 $

Parameter

C(N)
68n F
V(N)
100 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.27 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?