Cart

12061C474KAT2A

AVX 12061C474KAT2A

image shown is a representation only

AVX

KC 470nF 1206 10% 100V X7R
Supplier: AVX
Matchcode: KC470N1206X7R100K NORM
Rutronik No.: KKK20354
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1786 $
357.20 $

Prices

2,000 0.1786 $
4,000 0.1744 $
6,000 0.1712 $
10,000 0.1681 $
18,000 0.1649 $

Parameter

C(N)
470n F
V(N)
100 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?