Cart

12061C474K4Z2A

AVX

KC470nF1206 10% 100V X7R ASTAG
Supplier: AVX
Matchcode: KC470N1206X7R100KAECQSTAG
Rutronik No.: KKS2514
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
In Stock
0.1452 $
290.40 $

Prices

2,000 0.1452 $
4,000 0.1423 $
8,000 0.1403 $
12,000 0.1384 $
16,000 0.1355 $

Parameter

Style
CHIP
C(N)
470n F
Case size
1206
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.78 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?