Cart

12061C224JAT2A

AVX 12061C224JAT2A

image shown is a representation only

AVX

KC 220nF 1206 5% 100V X7R
Supplier: AVX
Matchcode: KC220N1206X7R100J NORM
Rutronik No.: KKK22325
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.1266 $
379.80 $

Prices

3,000 0.1266 $
9,000 0.1155 $
30,000 0.1104 $

Parameter

C(N)
220n F
V(N)
100 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?