Cart

12061C223J4Z2A

AVX 12061C223J4Z2A

image shown is a representation only

AVX

KC 22nF1206 5% 100V X7R ASTAG
Supplier: AVX
Matchcode: KC22N1206X7R100JAECQSTAG
Rutronik No.: KKS2960
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0688 $
275.20 $

Prices

4,000 0.0688 $
12,000 0.0627 $
32,000 0.06 $

Parameter

Style
CHIP
C(N)
22n F
Case size
1206
Dielectric
X7R
V(N)
100 V
Tolerance
5%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?