Cart

12061C104KAT4A

AVX 12061C104KAT4A

image shown is a representation only

AVX

KC 100nF 1206 10% 100V X7R
Supplier: AVX
Matchcode: KC100N1206X7R100K NORM
Rutronik No.: KKK22001
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL BLI
Best Choice
In Stock
0.0496 $
496.00 $

Prices

10,000 0.0496 $
20,000 0.0486 $
40,000 0.0479 $
60,000 0.0463 $

Parameter

C(N)
100n F
V(N)
100 V
Case size
1206
Tolerance
10%
Dielectric
X7R
Style
CHIP
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
13 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?