Cart

12061C104K4T2A

AVX 12061C104K4T2A

image shown is a representation only

AVX

KC100nF 1206 10% 100V X7R AECQ
Supplier: AVX
Matchcode: KC100N1206X7R100KAECQ
Rutronik No.: KKK14814
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1093 $
218.60 $

Prices

2,000 0.1093 $
4,000 0.1065 $
8,000 0.1038 $
14,000 0.1016 $
20,000 0.0989 $

Parameter

C(N)
100n F
V(N)
100 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.27 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?