Cart

12061C104JAT2A

AVX 12061C104JAT2A

image shown is a representation only

AVX

KC 100nF 1206 5% 100V X7R
Supplier: AVX
Matchcode: KC100N1206X7R100J NORM
Rutronik No.: KKK23373
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
On request
0.1475 $
442.50 $

Prices

3,000 0.1475 $
6,000 0.144 $
9,000 0.1414 $
15,000 0.139 $
24,000 0.1362 $

Parameter

C(N)
100n F
V(N)
100 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
COMMERCIAL
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.52 mm
Electrodes
BME
Termination
NISN
Tape type
"7"""
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?