Cart

12061C103K4T2A

AVX 12061C103K4T2A

image shown is a representation only

AVX

KC 10nF 1206 10% 100V X7R AECQ
Supplier: AVX
Matchcode: KC10N1206X7R100KAECQ
Rutronik No.: KKS4213
Unit Pack: 4000
MOQ: 12000
package: 1206
Packaging: REEL PAP
On request
0.078 $
936.00 $

Prices

12,000 0.078 $
24,000 0.0766 $
36,000 0.0751 $

Parameter

C(N)
10n F
V(N)
100 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?