Cart

12061A472JAT2A

AVX 12061A472JAT2A

image shown is a representation only

AVX

KC 4,7nF 1206 5% 100V NP0
Supplier: AVX
Matchcode: KC4,7N1206NP0100J NORM
Rutronik No.: KKK21594
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.1161 $
464.40 $

Prices

4,000 0.1161 $
12,000 0.1059 $
32,000 0.1013 $

Parameter

C(N)
4,7n F
V(N)
100 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?