Cart

12061A332JAT2A

AVX 12061A332JAT2A

image shown is a representation only

AVX

KC 3,3nF 1206 5% 100V NP0
Supplier: AVX
Matchcode: KC3,3N1206NP0100J NORM
Rutronik No.: KKK19749
Unit Pack: 4000
MOQ: 12000
package: 1206
Packaging: REEL BLI
On request
0.1873 $
2,247.60 $

Prices

12,000 0.1873 $
24,000 0.1839 $
48,000 0.1804 $

Parameter

C(N)
3,3n F
V(N)
100 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?