Cart

12061A222K4T2A

AVX 12061A222K4T2A

image shown is a representation only

AVX

KC 2,2nF 1206 10% 100V NP0 AECQ
Supplier: AVX
Matchcode: KC2,2N1206NP0100KAECQ
Rutronik No.: KKS5079
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.23 $
920.00 $

Prices

4,000 0.23 $
16,000 0.2199 $
32,000 0.2118 $

Parameter

C(N)
2,2n F
V(N)
100 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
3 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?