Cart

109157019000007

AVX

19WAY I/O CONNECTOR PLUG WIRE
Supplier: AVX
Matchcode: 109157019000007
Rutronik No.: COREC29617
Unit Pack: 300
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.13 $
4,956.00 $

Parameter

No.of contacts
19
Contact plating
STRAIGHT
Current rating
9157
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?