Cart

10 9159 004 101 916

AVX

04P HORI. UL-WHITE PLUG SSL SMT
Supplier: AVX
Matchcode: 109159004101916
Rutronik No.: COREC32219
Unit Pack: 1400
MOQ: 2800
Packaging: REEL
On request
0.6007 $
1,681.96 $

Prices

2,800 0.6007 $
5,600 0.5792 $
8,400 0.4898 $

Parameter

No.of contacts
04
Contact pitch
3.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 125 °C
Series
10 91
Feature materia
PA
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?