Cart

10 9159 003 101 116

AVX

03P HORI. WHITE PLUG SSL SMT
Supplier: AVX
Matchcode: 109159003101116
Rutronik No.: COREC27596
Unit Pack: 1400
MOQ: 2800
Packaging: REEL
On request
0.4139 $
1,158.92 $

Prices

2,800 0.4139 $
5,600 0.4073 $
8,400 0.3775 $

Parameter

No.of contacts
03
Number of rows
01
Series
10 91
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?