Cart

10 9157 019 000 006

AVX

P19 I/O C. WO/COAX
Supplier: AVX
Matchcode: 109157019000006
Rutronik No.: COREC25140
Unit Pack: 580
MOQ: 1160
Packaging: BULK
On request
4.12 $
4,779.20 $

Parameter

No.of contacts
19
Contact pitch
0.00 mm
Number of rows
01
Contact style
MALE
Series
10 91
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?