Cart

10 8457 096 003 074

AVX 10 8457 096 003 074

image shown is a representation only

AVX

96P DIN41612 MALE C STRAIGHT
Supplier: AVX
Matchcode: 108457096003074
Rutronik No.: COREC35286
Unit Pack: 88
MOQ: 1056
Packaging: BULK
On request
3.23 $
3,410.88 $

Parameter

No.of contacts
96
Contact pitch
00 mm
Number of rows
03
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
10 84
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?